Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 8-Contact, 2.5 mm Pitch, 1 Row, 1815044
- RS Stock No.:
- 853-9528
- Mfr. Part No.:
- 1815044
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 853-9528
- Mfr. Part No.:
- 1815044
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Wire Connection Method | Solder | |
| Colour | White | |
| Voltage | 400V | |
| Depth | 7.1mm | |
| Series | COMBICON Compact | |
| Standards/Approvals | EU REACH SVHC, CSA, CHINA RoHS, cULus, EU RoHS | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Wire Connection Method Solder | ||
Colour White | ||
Voltage 400V | ||
Depth 7.1mm | ||
Series COMBICON Compact | ||
Standards/Approvals EU REACH SVHC, CSA, CHINA RoHS, cULus, EU RoHS | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: PTSM 0,5/..-HHI-THR WH, pitch: 2.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.1 mm, Stecksystem: COMBICON COMPACT PTSM, Locking: without, type of packaging: 32 mm wide tape
Related links
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815251
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810777
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1808255
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815183
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815112
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815329
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810845
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815028
