Phoenix Contact IPC 5/5-ST-7.62 Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1709076
- RS Stock No.:
- 853-9931
- Mfr. Part No.:
- 1709076
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€511.55
(exc. VAT)
€629.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €10.231 | €511.55 |
*price indicative
- RS Stock No.:
- 853-9931
- Mfr. Part No.:
- 1709076
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Depth | 22.9mm | |
| Series | IPC 5/5-ST-7.62 | |
| Width | 38.1mm | |
| Standards/Approvals | No | |
| Length | 36.55mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Depth 22.9mm | ||
Series IPC 5/5-ST-7.62 | ||
Width 38.1mm | ||
Standards/Approvals No | ||
Length 36.55mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: IPC 5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact TSPC 5/5-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728484
- Phoenix Contact SPC 5/5-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996045
- Phoenix Contact IPC 5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709089
- Phoenix Contact GMSTB 2.5/5-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767038
- Phoenix Contact GIC 2.5/5-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1828838
- Phoenix Contact GMSTB 2.5/5-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GIC 2.5 HCV/5-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745658
- Phoenix Contact IPC 5/7-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709092
