Phoenix Contact TPC 16/3-STF-10.16 Series Pluggable Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row, 1715264
- RS Stock No.:
- 854-0098
- Mfr. Part No.:
- 1715264
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 20 units)*
€470.88
(exc. VAT)
€579.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €23.544 | €470.88 |
*price indicative
- RS Stock No.:
- 854-0098
- Mfr. Part No.:
- 1715264
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.75mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | 50° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 48.24mm | |
| Series | TPC 16/3-STF-10.16 | |
| Length | 54.9mm | |
| Depth | 51.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.75mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation 50° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 48.24mm | ||
Series TPC 16/3-STF-10.16 | ||
Length 54.9mm | ||
Depth 51.4mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 6, product range: TPC 16/..-STF, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 50 °, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact TPC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715183
- Phoenix Contact SPC 16/3-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711381
- Phoenix Contact ISPC 16/3-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748639
- Phoenix Contact PC 16/3-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967469
- Phoenix Contact TPC 16/2-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715251
- Phoenix Contact TPC 16/8-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715316
- Phoenix Contact TPC 16/7-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715303
- Phoenix Contact TPC 16/5-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715280
