Phoenix Contact TVFKCL 1.5/2-ST Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1715921
- RS Stock No.:
- 854-0115
- Mfr. Part No.:
- 1715921
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€166.40
(exc. VAT)
€204.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.328 | €166.40 |
*price indicative
- RS Stock No.:
- 854-0115
- Mfr. Part No.:
- 1715921
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 25.8mm | |
| Depth | 15mm | |
| Series | TVFKCL 1.5/2-ST | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 630V | ||
Length 25.8mm | ||
Depth 15mm | ||
Series TVFKCL 1.5/2-ST | ||
Width 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 4, product range: TVFKCL 1,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact TVFKCL 1.5/6-ST Series Pluggable Terminal Block 5 mm Pitch 1715963
- Phoenix Contact TVFKCL 1.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1715989
- Phoenix Contact TVFKCL 1.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1715950
- Phoenix Contact TVFKCL 1.5/10-ST Series Pluggable Terminal Block 5 mm Pitch 1716001
- Phoenix Contact TVFKCL 1.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1715992
- Phoenix Contact TVFKCL 1.5/7-ST Series Pluggable Terminal Block 5 mm Pitch 1715976
- Phoenix Contact TVFKCL 1.5/3-ST Series Pluggable Terminal Block 5 mm Pitch 1715934
- Phoenix Contact TVFKCL 1.5/4-ST Series Pluggable Terminal Block 5 mm Pitch 1715947
