Phoenix Contact TSPC 5/3-STF-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1728219
- RS Stock No.:
- 854-0183
- Mfr. Part No.:
- 1728219
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€594.45
(exc. VAT)
€731.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €11.889 | €594.45 |
*price indicative
- RS Stock No.:
- 854-0183
- Mfr. Part No.:
- 1728219
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Series | TSPC 5/3-STF-7.62 | |
| Width | 38.08mm | |
| Length | 41.45mm | |
| Depth | 35.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Series TSPC 5/3-STF-7.62 | ||
Width 38.08mm | ||
Length 41.45mm | ||
Depth 35.05mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 6, product range: TSPC 5/..-STF, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact TSPC 5/3-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1765421
- Phoenix Contact TSPC 5/5-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728235
- Phoenix Contact TSPC 5/9-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728277
- Phoenix Contact TSPC 5/8-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728264
- Phoenix Contact TSPC 5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728248
- Phoenix Contact TSPC 5/11-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728293
- Phoenix Contact TSPC 5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728206
- Phoenix Contact TSPC 5/10-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728280
