Phoenix Contact FKCN 2.5/11-STF Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1733050

Subtotal (1 box of 50 units)*

€381.90

(exc. VAT)

€469.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€7.638€381.90

*price indicative

RS Stock No.:
854-0323
Mfr. Part No.:
1733050
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

630V

Series

FKCN 2.5/11-STF

Standards/Approvals

No

Length

27.1mm

Depth

10.9mm

Width

65mm

COO (Country of Origin):
BG
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: FKCN 2,5/..-STF, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy