Phoenix Contact FMC 1.5/19-ST-3.5 Series Pluggable Terminal Block, 19-Contact, 3.5 mm Pitch, 1 Row, 1952432

Subtotal (1 box of 50 units)*

€747.95

(exc. VAT)

€920.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€14.959€747.95

*price indicative

RS Stock No.:
854-0720
Mfr. Part No.:
1952432
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

19

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

320V

Length

22.9mm

Series

FMC 1.5/19-ST-3.5

Depth

7.8mm

Standards/Approvals

No

Width

67.25mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: FMC 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy