Phoenix Contact MC 1.5/9-STZMSTB-3.81 Series Pluggable Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1966460
- RS Stock No.:
- 854-0834
- Mfr. Part No.:
- 1966460
- Manufacturer:
- Phoenix Contact
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-0834
- Mfr. Part No.:
- 1966460
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Colour | Green | |
| Series | MC 1.5/9-STZMSTB-3.81 | |
| Width | 35.08mm | |
| Standards/Approvals | cULus, RoHS, REACH, EF3.0, CSA | |
| Depth | 11.6mm | |
| Length | 41mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Colour Green | ||
Series MC 1.5/9-STZMSTB-3.81 | ||
Width 35.08mm | ||
Standards/Approvals cULus, RoHS, REACH, EF3.0, CSA | ||
Depth 11.6mm | ||
Length 41mm | ||
- COO (Country of Origin):
- DE
PCB connector, color: green, contact surface: Tin, Number of positions per row: 9, product range: MC 1,5/..-STZMSTB, pitch: 3.81 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/9-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/9-STZ3-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1767665
- Phoenix Contact MC 1.5/ 9-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/9-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803646
- Phoenix Contact MC 1.5/9-STZ12-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1767733
- Phoenix Contact MC 1.5/ 9-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803345
- Phoenix Contact MC 1.5/ 9-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782420
- Phoenix Contact MC 1.5/ 9-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722231
