Phoenix Contact SMSTB 2.5/7-STF Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 1970922
- RS Stock No.:
- 854-0941
- Mfr. Part No.:
- 1970922
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€396.90
(exc. VAT)
€488.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €7.938 | €396.90 |
*price indicative
- RS Stock No.:
- 854-0941
- Mfr. Part No.:
- 1970922
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Length | 25.6mm | |
| Standards/Approvals | No | |
| Depth | 15.5mm | |
| Width | 45mm | |
| Series | SMSTB 2.5/7-STF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Length 25.6mm | ||
Standards/Approvals No | ||
Depth 15.5mm | ||
Width 45mm | ||
Series SMSTB 2.5/7-STF | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: SMSTB 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -45 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMSTB 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971112
- Phoenix Contact SMSTB 2.5/7-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1826335
- Phoenix Contact MSTBT 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1919763
- Phoenix Contact FKIC 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1910872
- Phoenix Contact FRONT-MSTB 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1779699
- Phoenix Contact FKCVW 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1910254
- Phoenix Contact MVSTBU 2.5/7-STF Series PCB Terminal Block 5 mm Pitch 1734058
- Phoenix Contact FKCT 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1909456
