Phoenix Contact FKCS 2.5/16-ST Series Pluggable Terminal Block, 16-Contact, 5 mm Pitch, 1 Row, 1974876
- RS Stock No.:
- 854-1108
- Mfr. Part No.:
- 1974876
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€597.40
(exc. VAT)
€734.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €11.948 | €597.40 |
*price indicative
- RS Stock No.:
- 854-1108
- Mfr. Part No.:
- 1974876
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 630V | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Series | FKCS 2.5/16-ST | |
| Length | 25.23mm | |
| Width | 80.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 630V | ||
Depth 15mm | ||
Standards/Approvals No | ||
Series FKCS 2.5/16-ST | ||
Length 25.23mm | ||
Width 80.1mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: FKCS 2,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKCS 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975215
- Phoenix Contact FKCS 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975406
- Phoenix Contact FKCS 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1974850
- Phoenix Contact FKCS 2.5/4-ST Series Pluggable Terminal Block 5 mm Pitch 1974753
- Phoenix Contact FKCS 2.5/15-ST Series Pluggable Terminal Block 5 mm Pitch 1974863
- Phoenix Contact FKCS 2.5/17-ST Series Pluggable Terminal Block 5 mm Pitch 1974889
- Phoenix Contact FKCS 2.5/2-ST Series Pluggable Terminal Block 5 mm Pitch 1974737
- Phoenix Contact FKCS 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1974766
