Phoenix Contact GFKC 2.5/9-STF-7.62 Series Pluggable Terminal Block, 9-Contact, 7.62 mm Pitch, 1 Row, 1939811
- RS Stock No.:
- 854-2423
- Mfr. Part No.:
- 1939811
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€405.70
(exc. VAT)
€499.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €8.114 | €405.70 |
*price indicative
- RS Stock No.:
- 854-2423
- Mfr. Part No.:
- 1939811
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | GFKC 2.5/9-STF-7.62 | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Width | 78.18mm | |
| Length | 25.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1kV | ||
Series GFKC 2.5/9-STF-7.62 | ||
Depth 15mm | ||
Standards/Approvals No | ||
Width 78.18mm | ||
Length 25.6mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: GFKC 2,5/..-STF, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
Related links
- Phoenix Contact GFKC 2.5/ 9-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796283
- Phoenix Contact GFKC 2.5/9-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939701
- Phoenix Contact GMSTB 2.5/9-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858837
- Phoenix Contact GIC 2.5/9-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858947
- Phoenix Contact GMVSTBR 2.5/9-STF-7.62 Series PCB Terminal Block 7.62 mm Pitch 1847958
- Phoenix Contact GMVSTBW 2.5/9-STF-7.62 Series PCB Terminal Block 7.62 mm Pitch 1848067
- Phoenix Contact GMSTB 2.5/9-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795844
- Phoenix Contact PC 4/9-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1828317
