Phoenix Contact PT 1.5/14-PH-5.0 Series Pluggable Terminal Block, 14-Contact, 5 mm Pitch, 1 Row, 1755703
- RS Stock No.:
- 854-4242
- Mfr. Part No.:
- 1755703
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€201.70
(exc. VAT)
€248.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.034 | €201.70 |
*price indicative
- RS Stock No.:
- 854-4242
- Mfr. Part No.:
- 1755703
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Depth | 13.15mm | |
| Series | PT 1.5/14-PH-5.0 | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Length | 12.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Depth 13.15mm | ||
Series PT 1.5/14-PH-5.0 | ||
Width 70mm | ||
Standards/Approvals No | ||
Length 12.2mm | ||
- COO (Country of Origin):
- CN
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: PT 1,5/..-PH, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PT 1.5/14-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755855
- Phoenix Contact PT 1.5/14-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984439
- Phoenix Contact PT 1.5/14-PH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984581
- Phoenix Contact PTDA 2.5/14-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725653
- Phoenix Contact PT 1.5/14-PVH-5.0-A Series Pluggable Terminal Block 5 mm Pitch 1935132
- Phoenix Contact PT 1.5/12-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755680
- Phoenix Contact PT 1.5/13-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755693
- Phoenix Contact PT 1.5/5-PH-5.0 Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
