Phoenix Contact SPC 5/10-ST-7.62 Series Pluggable Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1996090
- RS Stock No.:
- 854-5359
- Mfr. Part No.:
- 1996090
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€845.55
(exc. VAT)
€1,040.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €16.911 | €845.55 |
*price indicative
- RS Stock No.:
- 854-5359
- Mfr. Part No.:
- 1996090
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 76.2mm | |
| Length | 38.5mm | |
| Series | SPC 5/10-ST-7.62 | |
| Depth | 19.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 76.2mm | ||
Length 38.5mm | ||
Series SPC 5/10-ST-7.62 | ||
Depth 19.8mm | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: SPC 5/..-ST, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPC 5/10-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718562
- Phoenix Contact SPC 5/10-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996207
- Phoenix Contact TSPC 5/10-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728536
- Phoenix Contact IPC 5/10-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709128
- Phoenix Contact GMVSTBR 2.5/10-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1832604
- Phoenix Contact GFKIC 2.5/10-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1761687
- Phoenix Contact GFKC 2.5/10-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939714
- Phoenix Contact PCC 4/10-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840117
