Phoenix Contact COMBICON Power Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1745797
- RS Stock No.:
- 854-6175
- Mfr. Part No.:
- 1745797
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€139.95
(exc. VAT)
€172.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.799 | €139.95 |
*price indicative
- RS Stock No.:
- 854-6175
- Mfr. Part No.:
- 1745797
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Length | 19mm | |
| Series | COMBICON Power | |
| Standards/Approvals | cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Width | 22.86mm | |
| Depth | 13.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Length 19mm | ||
Series COMBICON Power | ||
Standards/Approvals cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Width 22.86mm | ||
Depth 13.7mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: GIC 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745865
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745878
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1883789
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745823
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745849
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745807
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745784
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745810
