Phoenix Contact DFK-PC 5/ 5-G-7.62 Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1727618
- RS Stock No.:
- 854-9809
- Mfr. Part No.:
- 1727618
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-9809
- Mfr. Part No.:
- 1727618
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 800V | |
| Series | DFK-PC 5/ 5-G-7.62 | |
| Width | 63.6mm | |
| Depth | 21.1mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Length | 41.65mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 800V | ||
Series DFK-PC 5/ 5-G-7.62 | ||
Width 63.6mm | ||
Depth 21.1mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Length 41.65mm | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: DFK-PC 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.9 mm, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact DFK-PC 4/ 5-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830787
- Phoenix Contact DFK-PC 5/ 8-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727647
- Phoenix Contact DFK-PC 5/ 9-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727650
- Phoenix Contact DFK-PC 5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727676
- Phoenix Contact DFK-PC 5/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727634
- Phoenix Contact DFK-PC 5/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727621
- Phoenix Contact DFK-PC 5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727595
- Phoenix Contact DFK-PC 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727689
