Phoenix Contact CCDN 2.5/15-G1F P26 THR Series Pluggable Terminal Block, 15-Contact, 5 mm Pitch, 2 Row, 1734575

Subtotal (1 box of 50 units)*

€932.00

(exc. VAT)

€1,146.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€18.64€932.00

*price indicative

RS Stock No.:
855-0033
Mfr. Part No.:
1734575
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

15

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

12A

Number of Rows

2

Housing Material

Liquid Crystal Polymer

Connector Gender

Female

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Black

Voltage

400V

Standards/Approvals

CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA

Depth

22.7mm

Series

CCDN 2.5/15-G1F P26 THR

Width

84.96mm

Length

17.6mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 30, Number of rows: 2, Number of positions per row: 15, number of connections: 30, product range: CCDN 2,5/..-G1F-THR, pitch: 5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy