Phoenix Contact MCDNV 1.5/12-G1-3.81 P26THR Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 2 Row, 1750397
- RS Stock No.:
- 855-0203
- Mfr. Part No.:
- 1750397
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-0203
- Mfr. Part No.:
- 1750397
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | LCP | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Length | 15.2mm | |
| Width | 46.81mm | |
| Standards/Approvals | CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Depth | 15.9mm | |
| Series | MCDNV 1.5/12-G1-3.81 P26THR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material LCP | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Length 15.2mm | ||
Width 46.81mm | ||
Standards/Approvals CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Depth 15.9mm | ||
Series MCDNV 1.5/12-G1-3.81 P26THR | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 2, Number of positions per row: 12, number of connections: 24, product range: MCDNV 1,5/..-G1-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, The pin length is 26 mm. User information and design recommendations on Through Hole Reflow Technology can be refer to datasheet.
Related links
- Phoenix Contact MCDNV 1.5/12-G1-3.81 P14THR Series Pluggable Terminal Block 3.81 mm Pitch 1750203
- Phoenix Contact MCDNV 1.5/11-G1-3.81 P26THR Series Pluggable Terminal Block 3.81 mm Pitch 1750384
- Phoenix Contact MCDV 1.5/12-G1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCDNV 1.5/12-G1-3.5 RNP26THR Series Pluggable Terminal Block 3.5 mm Pitch 1952694
- Phoenix Contact MCDNV 1.5/12-G1-3.5 RNP14THR Series Pluggable Terminal Block 3.5 mm Pitch 1952607
- Phoenix Contact MCDNV 1.5/12-G1-3.5 P14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953114
- Phoenix Contact MCD 1.5/12-G1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCDN 1.5/12-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953813
