Phoenix Contact CCDN 2.5/ 6-G1-5.08 P26 THR Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 2 Row, 1753174
- RS Stock No.:
- 855-0241
- Mfr. Part No.:
- 1753174
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€311.65
(exc. VAT)
€383.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €6.233 | €311.65 |
*price indicative
- RS Stock No.:
- 855-0241
- Mfr. Part No.:
- 1753174
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 2 | |
| Housing Material | LCP | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400V | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | CCDN 2.5/ 6-G1-5.08 P26 THR | |
| Width | 33.2mm | |
| Length | 17.6mm | |
| Depth | 22.67mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 2 | ||
Housing Material LCP | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400V | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series CCDN 2.5/ 6-G1-5.08 P26 THR | ||
Width 33.2mm | ||
Length 17.6mm | ||
Depth 22.67mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 2, Number of positions per row: 6, number of connections: 12, product range: CCDN 2,5/..-G1-THR, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact CCDN 2.5/ 7-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753187
- Phoenix Contact CCDN 2.5/11-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753226
- Phoenix Contact CCDN 2.5/16-G1-5.08 P26 THR Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 2
- Phoenix Contact CCDN 2.5/ 4-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753158
- Phoenix Contact CCDN 2.5/ 8-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753190
- Phoenix Contact CCDN 2.5/18-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753297
- Phoenix Contact CCDN 2.5/13-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753242
- Phoenix Contact CCDN 2.5/17-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753284
