Phoenix Contact CCDN 2.5/ 7-G1F-5.08 P26 THR Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 2 Row, 1753352

Subtotal (1 box of 50 units)*

€621.50

(exc. VAT)

€764.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€12.43€621.50

*price indicative

RS Stock No.:
855-0308
Mfr. Part No.:
1753352
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

5.08mm

Number of Rows

2

Current

12A

Housing Material

Liquid Crystal Polymer

Connector Gender

Female

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Black

Voltage

400V

Length

17.6mm

Series

CCDN 2.5/ 7-G1F-5.08 P26 THR

Standards/Approvals

CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA

Depth

22.7mm

Width

46.14mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 2, Number of positions per row: 7, number of connections: 14, product range: CCDN 2,5/..-G1F-THR, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy