Phoenix Contact GICV 2.5 HC/ 6-G-7.62 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1756524

Subtotal (1 box of 50 units)*

€280.50

(exc. VAT)

€345.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€5.61€280.50

*price indicative

RS Stock No.:
855-0367
Mfr. Part No.:
1756524
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

16A

Housing Material

Polyamide

Connector Gender

Female

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

1kV

Length

10.2mm

Series

GICV 2.5 HC/ 6-G-7.62

Width

45.72mm

Standards/Approvals

cULus, EU REACH SVHC, CSA, CHINA RoHS, EU RoHS

Depth

22.6mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: GICV 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy