Phoenix Contact FK-MPT 0.5/14-ST-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1914056

Subtotal (1 box of 50 units)*

€294.60

(exc. VAT)

€362.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€5.892€294.60

*price indicative

RS Stock No.:
855-1124
Mfr. Part No.:
1914056
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

4A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.12mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Right Angle

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

250V

Standards/Approvals

No

Width

49.5mm

Series

FK-MPT 0.5/14-ST-3.5

Length

9.5mm

Depth

8.5mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 4 A, rated voltage (III/2): 250 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 28, product range: FK-MPT 0,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy