Phoenix Contact IPC 5/12-STF-7.62 Series Pluggable Terminal Block, 12-Contact, 7.62 mm Pitch, 1 Row, 1709254
- RS Stock No.:
- 855-1509
- Mfr. Part No.:
- 1709254
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€1,822.80
(exc. VAT)
€2,242.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €36.456 | €1,822.80 |
*price indicative
- RS Stock No.:
- 855-1509
- Mfr. Part No.:
- 1709254
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 10mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Series | IPC 5/12-STF-7.62 | |
| Width | 91.44mm | |
| Length | 36.55mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 10mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Series IPC 5/12-STF-7.62 | ||
Width 91.44mm | ||
Length 36.55mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: IPC 5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact ISPC 5/12-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1749078
- Phoenix Contact IPC 5/12-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708815
- Phoenix Contact IPC 5/12-GU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708705
- Phoenix Contact IPC 5/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708598
- Phoenix Contact IPC 5/12-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718368
- Phoenix Contact IPC 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708488
- Phoenix Contact IPC 5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709144
- Phoenix Contact GIC 2.5/12-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858976
