Phoenix Contact QC 1.5/15-ST Series Pluggable Terminal Block, 15-Contact, 5 mm Pitch, 1 Row, 1718096
- RS Stock No.:
- 855-1597
- Mfr. Part No.:
- 1718096
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1597
- Mfr. Part No.:
- 1718096
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Displacement | |
| Colour | Green | |
| Voltage | 1kV | |
| Depth | 19.6mm | |
| Length | 36.9mm | |
| Series | QC 1.5/15-ST | |
| Width | 76.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Displacement | ||
Colour Green | ||
Voltage 1kV | ||
Depth 19.6mm | ||
Length 36.9mm | ||
Series QC 1.5/15-ST | ||
Width 76.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: QC 1,5/..-ST, pitch: 5 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact QC 1.5/15-STF Series Pluggable Terminal Block 5 mm Pitch 1718245
- Phoenix Contact QC 1.5/16-ST Series Pluggable Terminal Block 5 mm Pitch 1718106
- Phoenix Contact QC 1.5/13-ST Series Pluggable Terminal Block 5 mm Pitch 1718070
- Phoenix Contact QC 1.5/11-ST Series Pluggable Terminal Block 5 mm Pitch 1718054
- Phoenix Contact QC 1.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1718083
- Phoenix Contact QC 1.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1718038
- Phoenix Contact QC 1.5/7-ST Series Pluggable Terminal Block 5 mm Pitch 1718012
- Phoenix Contact FMC 1.5/15-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748105
