Phoenix Contact PTDA 2.5/15-PH-5.0 Series Pluggable Terminal Block, 15-Contact, 5 mm Pitch, 1 Row, 1725666
- RS Stock No.:
- 855-1705
- Mfr. Part No.:
- 1725666
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1705
- Mfr. Part No.:
- 1725666
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 630V | |
| Series | PTDA 2.5/15-PH-5.0 | |
| Width | 76.4mm | |
| Standards/Approvals | No | |
| Depth | 16mm | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 15 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 630V | ||
Series PTDA 2.5/15-PH-5.0 | ||
Width 76.4mm | ||
Standards/Approvals No | ||
Depth 16mm | ||
Length 20mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 14 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 30, product range: PTDA 2,5/..-PH, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PTDA 2.5/15-5.0 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/15-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755716
- Phoenix Contact PT 1.5/15-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755868
- Phoenix Contact PTDA 2.5/13-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725640
- Phoenix Contact PTDA 2.5/3-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725510
- Phoenix Contact PTDA 2.5/16-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725679
- Phoenix Contact PTDA 2.5/2-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725497
- Phoenix Contact PTDA 2.5/14-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725653
