Phoenix Contact PC 35 HC/ 6-GF-15.00 Series Pluggable Terminal Block, 6-Contact, 15 mm Pitch, 1 Row, 1762783
- RS Stock No.:
- 855-4381
- Mfr. Part No.:
- 1762783
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€283.54
(exc. VAT)
€348.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €28.354 | €283.54 |
*price indicative
- RS Stock No.:
- 855-4381
- Mfr. Part No.:
- 1762783
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 15mm | |
| Current | 125A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Width | 114.4mm | |
| Depth | 33.1mm | |
| Length | 38mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | PC 35 HC/ 6-GF-15.00 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 15mm | ||
Current 125A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Width 114.4mm | ||
Depth 33.1mm | ||
Length 38mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series PC 35 HC/ 6-GF-15.00 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: PC 35 HC/..-GF, pitch: 15 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.6 mm, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact PCV 35 HC/ 6-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762835
- Phoenix Contact IPC 35 HC/ 6-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784952
- Phoenix Contact IPCV 35 HC/ 6-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1793590
- Phoenix Contact DFK-IPC 35 HC/ 6-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1785003
- Phoenix Contact DFK-IPCV 35 HC/ 6-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1793642
- Phoenix Contact PC 35 HC/ 4-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762767
- Phoenix Contact PC 35 HC/ 3-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762754
- Phoenix Contact PC 35 HC/ 5-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762770
