Phoenix Contact MCV 1.5/10-GF-3.5 P14 THRR72 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1780105
- RS Stock No.:
- 855-4520
- Mfr. Part No.:
- 1780105
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 180 units)*
€1,052.10
(exc. VAT)
€1,294.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 180 + | €5.845 | €1,052.10 |
*price indicative
- RS Stock No.:
- 855-4520
- Mfr. Part No.:
- 1780105
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Length | 6.9mm | |
| Depth | 10.6mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Width | 45.3mm | |
| Series | MCV 1.5/10-GF-3.5 P14 THRR72 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Length 6.9mm | ||
Depth 10.6mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Width 45.3mm | ||
Series MCV 1.5/10-GF-3.5 P14 THRR72 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MCV 1,5/..-GF-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: 72 mm wide tape, User information and design recommendations for through hole reflow technology can be refer to datasheet.
Related links
- Phoenix Contact MCV 1.5/10-GF-3.5 P20 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1780820
- Phoenix Contact MC 1.5/10-GF-3.5 P14 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1789779
- Phoenix Contact MCV 1.5/10-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818070
- Phoenix Contact MCV 1.5/10-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843305
- Phoenix Contact MCV 1.5/12-G-3.5 P14 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1780406
- Phoenix Contact MC 1.5/10-GF-3.5 P26 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1789339
- Phoenix Contact MCV 1.5/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/10-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818261
