Phoenix Contact MCV 1.5/ 6-G-3.5 P14 THR Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1780273
- RS Stock No.:
- 855-4561
- Mfr. Part No.:
- 1780273
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€111.70
(exc. VAT)
€137.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.234 | €111.70 |
*price indicative
- RS Stock No.:
- 855-4561
- Mfr. Part No.:
- 1780273
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Series | MCV 1.5/ 6-G-3.5 P14 THR | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, EU REACH SVHC, cULus | |
| Length | 6.9mm | |
| Depth | 10.6mm | |
| Width | 22.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Series MCV 1.5/ 6-G-3.5 P14 THR | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, EU REACH SVHC, cULus | ||
Length 6.9mm | ||
Depth 10.6mm | ||
Width 22.4mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MCV 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be refer to datasheet.
Related links
- Phoenix Contact MCV 1.5/ 6-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780011
- Phoenix Contact MC 1.5/ 6-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789025
- Phoenix Contact MCV 1.5/ 6-G-3.5 P14 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780286
- Phoenix Contact MCV 1.5/ 3-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780215
- Phoenix Contact MCV 1.5/10-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780354
- Phoenix Contact MCV 1.5/ 8-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780312
- Phoenix Contact MCV 1.5/11-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780370
- Phoenix Contact MCV 1.5/ 2-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780192
