Phoenix Contact MCV 1.5/10-G-3.5 P14 THRR56 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1780367

Subtotal (1 box of 200 units)*

€839.60

(exc. VAT)

€1,032.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€4.198€839.60

*price indicative

RS Stock No.:
855-4599
Mfr. Part No.:
1780367
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Connector Gender

Female

Orientation

Straight

Wire Connection Method

Solder

Colour

Black

Voltage

250V

Width

36.4mm

Depth

8.3mm

Length

6.9mm

Standards/Approvals

EU RoHS, CSA, cULus, EU REACH SVHC, CHINA RoHS

Series

MCV 1.5/10-G-3.5 P14 THRR56

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MCV 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: 56 mm wide tape, User information and design recommendations for through hole reflow technology can be refer to datasheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy