Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 6-Contact, 2.5 mm Pitch, 1 Row, 1815235

Subtotal (1 box of 500 units)*

€875.00

(exc. VAT)

€1,075.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +€1.75€875.00

*price indicative

RS Stock No.:
855-5110
Mfr. Part No.:
1815235
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

2.5mm

Number of Rows

1

Current

6A

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

0.5mm²

Colour

White

Wire Connection Method

Solder

Voltage

400V

Standards/Approvals

CSA, EU RoHS, EU REACH SVHC, cULus, CHINA RoHS

Width

19.8mm

Depth

5mm

Length

14mm

Series

COMBICON Compact

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: PTSM 0,5/..-HHI-SMD WH, pitch: 2.5 mm, mounting: SMD soldering, pin layout: Linear pad geometry, Stecksystem: COMBICON COMPACT PTSM, Locking: without, type of packaging: 44 mm wide tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy