Phoenix Contact DMCV 1.5/ 2-G1-3.5 P20THR R24 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 2 Row, 1818575
- RS Stock No.:
- 855-5270
- Mfr. Part No.:
- 1818575
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 220 units)*
€209.00
(exc. VAT)
€257.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 220 + | €0.95 | €209.00 |
*price indicative
- RS Stock No.:
- 855-5270
- Mfr. Part No.:
- 1818575
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Length | 10.6mm | |
| Depth | 12mm | |
| Standards/Approvals | EU RoHS, cULus, CHINA RoHS, CSA, EU REACH SVHC | |
| Width | 7.8mm | |
| Series | DMCV 1.5/ 2-G1-3.5 P20THR R24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Length 10.6mm | ||
Depth 12mm | ||
Standards/Approvals EU RoHS, cULus, CHINA RoHS, CSA, EU REACH SVHC | ||
Width 7.8mm | ||
Series DMCV 1.5/ 2-G1-3.5 P20THR R24 | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers
MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact DMCV 1.5/ 3-G1-3.5 P20THR R24 Series Pluggable Terminal Block 3.5 mm Pitch 1818588
- Phoenix Contact DMC 1.5/ 2-G1-3.5 P20THR R24-1 Series Pluggable Terminal Block 3.5 mm Pitch 1816137
- Phoenix Contact DMCV 1.5/ 4-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1818591
- Phoenix Contact DMCV 1.5/ 9-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818643
- Phoenix Contact DMCV 1.5/10-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818656
- Phoenix Contact DMCV 1.5/ 8-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818630
- Phoenix Contact DMCV 1.5/ 5-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1818601
- Phoenix Contact DMCV 1.5/11-G1-3.5 P20THR R72 Series Pluggable Terminal Block 3.5 mm Pitch 1818669
