Phoenix Contact DMCV 1.5/ 3-G1F-3.5-LRP20THRR4 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 2 Row, 1818711
- RS Stock No.:
- 855-5328
- Distrelec Article No.:
- 304-44-764
- Mfr. Part No.:
- 1818711
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 220 units)*
€413.60
(exc. VAT)
€508.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 220 + | €1.88 | €413.60 |
*price indicative
- RS Stock No.:
- 855-5328
- Distrelec Article No.:
- 304-44-764
- Mfr. Part No.:
- 1818711
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Series | DMCV 1.5/ 3-G1F-3.5-LRP20THRR4 | |
| Width | 17.5mm | |
| Length | 10.6mm | |
| Depth | 12mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Series DMCV 1.5/ 3-G1F-3.5-LRP20THRR4 | ||
Width 17.5mm | ||
Length 10.6mm | ||
Depth 12mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers
MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact DMCV 1.5/ 4-G1F-3.5-LRP20THRR4 Series Pluggable Terminal Block 3.5 mm Pitch 1818724
- Phoenix Contact DMCV 1.5/ 3-G1-3.5 P20THR R24 Series Pluggable Terminal Block 3.5 mm Pitch 1818588
- Phoenix Contact DMCV 1.5/ 6-G1F-3.5-LRP20THRR5 Series Pluggable Terminal Block 3.5 mm Pitch 1818740
- Phoenix Contact DMCV 1.5/ 9-G1F-3.5-LRP20THRR7 Series Pluggable Terminal Block 3.5 mm Pitch 1818779
- Phoenix Contact DMCV 1.5/ 2-G1F-3.5-LRP20THRR3 Series Pluggable Terminal Block 3.5 mm Pitch 1818708
- Phoenix Contact DMCV 1.5/12-G1F-3.5-LRP20THRR7 Series Pluggable Terminal Block 3.5 mm Pitch 1818805
- Phoenix Contact DMCV 1.5/ 8-G1F-3.5-LRP20THRR5 Series Pluggable Terminal Block 3.5 mm Pitch 1818766
- Phoenix Contact DMCV 1.5/11-G1F-3.5-LRP20THRR7 Series Pluggable Terminal Block 3.5 mm Pitch 1818795
