Phoenix Contact MC 1.5/10-GF-3.81 P20 THRR72 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 1782103
- RS Stock No.:
- 855-6753
- Mfr. Part No.:
- 1782103
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 380 units)*
€2,221.10
(exc. VAT)
€2,731.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 380 + | €5.845 | €2,221.10 |
*price indicative
- RS Stock No.:
- 855-6753
- Mfr. Part No.:
- 1782103
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Length | 9.2mm | |
| Depth | 8.9mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 48.49mm | |
| Series | MC 1.5/10-GF-3.81 P20 THRR72 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Length 9.2mm | ||
Depth 8.9mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 48.49mm | ||
Series MC 1.5/10-GF-3.81 P20 THRR72 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 10, product range: MC 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: 72 mm wide tape
Related links
- Phoenix Contact MC 1.5/11-GF-3.81 P20 THRR72 Series Pluggable Terminal Block 3.81 mm Pitch 1782116
- Phoenix Contact MC 1.5/12-GF-3.81 P20 THRR72 Series Pluggable Terminal Block 3.81 mm Pitch 1782129
- Phoenix Contact MC 1.5/10-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722244
- Phoenix Contact MC 1.5/10-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817880
- Phoenix Contact MC 1.5/10-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/12-G-3.81 P20 THRR72 Series Pluggable Terminal Block 3.81 mm Pitch 1782679
- Phoenix Contact DFK-MC 1.5/10-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829413
- Phoenix Contact MC 1.5/10-GF-3.5 P14 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1789779
