Phoenix Contact MC 1.5/ 4-G-3.81 P14 THR Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1782378

Subtotal (1 box of 100 units)*

€148.20

(exc. VAT)

€182.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€1.482€148.20

*price indicative

RS Stock No.:
855-6794
Mfr. Part No.:
1782378
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Liquid Crystal Polymer

Colour

Black

Wire Connection Method

Solder

Voltage

250V

Series

MC 1.5/ 4-G-3.81 P14 THR

Width

16.63mm

Standards/Approvals

CSA, cULus, EF3.0, REACH, RoHS

Length

9.2mm

Depth

8.3mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MC 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy