Phoenix Contact MSTB 2.5/2-GU Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1783384
- RS Stock No.:
- 855-6863
- Mfr. Part No.:
- 1783384
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€20.75
(exc. VAT)
€25.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €0.415 | €20.75 |
*price indicative
- RS Stock No.:
- 855-6863
- Mfr. Part No.:
- 1783384
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Length | 10mm | |
| Depth | 10.97mm | |
| Width | 9.96mm | |
| Series | MSTB 2.5/2-GU | |
| Standards/Approvals | RoHS, REACH, EF3.0, cULus, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Length 10mm | ||
Depth 10.97mm | ||
Width 9.96mm | ||
Series MSTB 2.5/2-GU | ||
Standards/Approvals RoHS, REACH, EF3.0, cULus, CSA | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MSTB 2,5/..-GU, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5/2-ST Series Pluggable Terminal Block 5 mm Pitch 1754449
- Phoenix Contact MSTB 2.5/2-STF Series Pluggable Terminal Block 5 mm Pitch 1786831
- Phoenix Contact MSTB 2.5/2-ST BD:1-2 Series Pluggable Terminal Block 5 mm Pitch 1829756
- Phoenix Contact MSTB 2.5 HC/2-STF Series Pluggable Terminal Block 5 mm Pitch 1912074
- Phoenix Contact MSTB 2.5/2-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757019
- Phoenix Contact MSTB 2.5/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777989
- Phoenix Contact MSTB 2.5/2-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758364
- Phoenix Contact MSTB 2.5/2-STF-5.08 BK Series Pluggable Terminal Block 5.08 mm Pitch 1961986
