Phoenix Contact MSTBV 2.5 HC/ 11-GF Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1924509

Subtotal (1 box of 50 units)*

€245.20

(exc. VAT)

€301.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€4.904€245.20

*price indicative

RS Stock No.:
856-0468
Mfr. Part No.:
1924509
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

5mm

Number of Rows

1

Current

16A

Housing Material

Polyamide

Connector Gender

Male

Wire Connection Method

Solder

Colour

Green

Voltage

400V

Length

8.6mm

Series

MSTBV 2.5 HC/ 11-GF

Width

65mm

Depth

15.9mm

Standards/Approvals

CSA, cULus, EF3.0, REACH, RoHS

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MSTBV 2,5 HC/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy