Phoenix Contact MSTBA 2.5/13-G-5.08-RN Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1926125

Subtotal (1 box of 50 units)*

€202.85

(exc. VAT)

€249.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€4.057€202.85

*price indicative

RS Stock No.:
856-0547
Mfr. Part No.:
1926125
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

PBT

Connector Gender

Male

Wire Connection Method

Solder

Colour

Green

Voltage

400V

Series

MSTBA 2.5/13-G-5.08-RN

Width

71.86mm

Length

12mm

Depth

11.8mm

Standards/Approvals

EF3.0, REACH, RoHS, CSA, cULus

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: MSTBA 2,5/..-G-RN, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy