Phoenix Contact MSTBVA 2.5/5-G-5.08-RN Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1936047
- RS Stock No.:
- 856-0670
- Mfr. Part No.:
- 1936047
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€85.25
(exc. VAT)
€104.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.705 | €85.25 |
*price indicative
- RS Stock No.:
- 856-0670
- Mfr. Part No.:
- 1936047
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Depth | 15.9mm | |
| Length | 8.57mm | |
| Series | MSTBVA 2.5/5-G-5.08-RN | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Width | 31.22mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material PBT | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Depth 15.9mm | ||
Length 8.57mm | ||
Series MSTBVA 2.5/5-G-5.08-RN | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
Width 31.22mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MSTBVA 2,5/..-G-RN, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose
Related links
- Phoenix Contact MSTBVA 2.5/ 5-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944628
- Phoenix Contact MSTBVA 2.5/ 5-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755765
- Phoenix Contact MSTBA 2.5/5-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1926044
- Phoenix Contact MSTBVA 2.5/3-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936021
- Phoenix Contact MSTBVA 2.5/7-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936063
- Phoenix Contact MSTBVA 2.5/9-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936089
- Phoenix Contact MSTBVA 2.5/8-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936076
- Phoenix Contact MSTBVA 2.5/16-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936157
