Phoenix Contact PPC 1.5/S-NS/10 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 3213468
- RS Stock No.:
- 856-2278
- Mfr. Part No.:
- 3213468
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 856-2278
- Mfr. Part No.:
- 3213468
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 500V | |
| Length | 43mm | |
| Series | PPC 1.5/S-NS/10 | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Depth | 27.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 500V | ||
Length 43mm | ||
Series PPC 1.5/S-NS/10 | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Depth 27.1mm | ||
- COO (Country of Origin):
- PL
COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 10, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 35 mm, height: 27.1 mm, color: gray
Related links
- Phoenix Contact PPC 1.5/S-NS/24 Series Pluggable Terminal Block 3.5 mm Pitch 3061994
- Phoenix Contact PPC 1.5/S-NS/8 Series Pluggable Terminal Block 3.5 mm Pitch 3213442
- Phoenix Contact PPC 1.5/S-NS/16 Series Pluggable Terminal Block 3.5 mm Pitch 3061978
- Phoenix Contact PPC 1.5/S-NS/6 Series Pluggable Terminal Block 3.5 mm Pitch 3213426
- Phoenix Contact PPC 1.5/S-NS/4 Series Pluggable Terminal Block 3.5 mm Pitch 3213410
- Phoenix Contact PPC 1.5/S/10 Series Pluggable Terminal Block 3.5 mm Pitch 3213467
- Phoenix Contact PPC 1.5/S-NS/5 Series PCB Terminal Block 3.5 mm Pitch 3213413
- Phoenix Contact PPC 1.5/S-NS/1-L GNYE Series Combi Plug Push-in
