Phoenix Contact PPC 6/6 Series Pluggable Terminal Block, 6-Contact, 8.2 mm Pitch, 1 Row, 3000698

Subtotal (1 box of 25 units)*

€351.93

(exc. VAT)

€432.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +€14.077€351.93

*price indicative

RS Stock No.:
856-2290
Mfr. Part No.:
3000698
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

8.2mm

Number of Rows

1

Current

41A

Housing Material

Polyamide

Minimum Wire Size mm²

0.5mm²

Connector Gender

Female

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

8AWG

Wire Connection Method

Push-in

Colour

Grey

Voltage

1kV

Width

49.2mm

Depth

24.7mm

Series

PPC 6/6

Length

47mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
COMBI receptacle, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in / plug connection, number of connections: 2, number of positions: 6, cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, width: 49.2 mm, height: 24.7 mm, color: gray

Tested for railway applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy