Phoenix Contact COMBICON Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1943315
- RS Stock No.:
- 856-2799
- Mfr. Part No.:
- 1943315
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€148.20
(exc. VAT)
€182.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.964 | €148.20 |
*price indicative
- RS Stock No.:
- 856-2799
- Mfr. Part No.:
- 1943315
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Standards/Approvals | CSA, EU REACH SVHC, EU RoHS, CHINA RoHS, cULus | |
| Length | 1.9mm | |
| Depth | 13.7mm | |
| Width | 17.24mm | |
| Series | COMBICON | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Standards/Approvals CSA, EU REACH SVHC, EU RoHS, CHINA RoHS, cULus | ||
Length 1.9mm | ||
Depth 13.7mm | ||
Width 17.24mm | ||
Series COMBICON | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: IC 2,5 HC/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
Related links
- Phoenix Contact CLASSIC COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 0707251
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1872017
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899294
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899142
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1809270
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1809089
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943438
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1759020
