Phoenix Contact MSTBVA 2.5/3-G-RN Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1944602
- RS Stock No.:
- 856-2935
- Mfr. Part No.:
- 1944602
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€50.50
(exc. VAT)
€62.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.01 | €50.50 |
*price indicative
- RS Stock No.:
- 856-2935
- Mfr. Part No.:
- 1944602
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Length | 8.57mm | |
| Depth | 15.9mm | |
| Series | MSTBVA 2.5/3-G-RN | |
| Width | 17mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material PBT | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
Length 8.57mm | ||
Depth 15.9mm | ||
Series MSTBVA 2.5/3-G-RN | ||
Width 17mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MSTBVA 2,5/..-G-RN, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose
Related links
- Phoenix Contact MSTBVA 2.5/3-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936021
- Phoenix Contact MSTBA 2.5/3-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944796
- Phoenix Contact MSTBVA 2.5 HC/ 3-G Series Pluggable Terminal Block 5 mm Pitch 1924208
- Phoenix Contact MSTBVA 2.5/ 3-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755749
- Phoenix Contact MSTBVA 2.5 HC/ 3-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924318
- Phoenix Contact MSTBVA 2.5/ 5-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944628
- Phoenix Contact MSTBVA 2.5/20-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944770
- Phoenix Contact MSTBVA 2.5/8-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944657
