Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1944783
- RS Stock No.:
- 856-2994
- Mfr. Part No.:
- 1944783
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€33.10
(exc. VAT)
€40.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €0.662 | €33.10 |
*price indicative
- RS Stock No.:
- 856-2994
- Mfr. Part No.:
- 1944783
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Width | 15.82mm | |
| Length | 12mm | |
| Depth | 11.8mm | |
| Standards/Approvals | No | |
| Series | COMBICON MSTBA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Width 15.82mm | ||
Length 12mm | ||
Depth 11.8mm | ||
Standards/Approvals No | ||
Series COMBICON MSTBA | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MSTBA 2,5/..-G-RN, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose
Related links
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5 mm Pitch 1923759
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5 mm Pitch 1944864
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5 mm Pitch 1757491
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5 mm Pitch 1944880
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5.08 mm Pitch 1757297
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5.08 mm Pitch 1757307
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5.08 mm Pitch 1757336
- Phoenix Contact COMBICON MSTBA Series PCB Terminal Block 5 mm Pitch, 1 Row
