Phoenix Contact MSTBA 2.5/16-G-RN Series Pluggable Terminal Block, 16-Contact, 5 mm Pitch, 1 Row, 1944929
- RS Stock No.:
- 856-3039
- Mfr. Part No.:
- 1944929
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€243.45
(exc. VAT)
€299.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.869 | €243.45 |
*price indicative
- RS Stock No.:
- 856-3039
- Mfr. Part No.:
- 1944929
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | MSTBA 2.5/16-G-RN | |
| Width | 85.82mm | |
| Standards/Approvals | EF3.0, cULus, CSA, RoHS, REACH | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series MSTBA 2.5/16-G-RN | ||
Width 85.82mm | ||
Standards/Approvals EF3.0, cULus, CSA, RoHS, REACH | ||
Depth 11.8mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: MSTBA 2,5/..-G-RN, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose
Related links
- Phoenix Contact MSTBA 2.5/16-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1926154
- Phoenix Contact MSTBA 2.5/16-G Series Pluggable Terminal Block 5 mm Pitch 1757608
- Phoenix Contact MSTBA 2.5/16-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757381
- Phoenix Contact MSTBVA 2.5/16-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936157
- Phoenix Contact MSTBA 2.5/6-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944822
- Phoenix Contact MSTBA 2.5/11-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944877
- Phoenix Contact MSTBA 2.5/20-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944961
- Phoenix Contact MSTBA 2.5/15-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944916
