Phoenix Contact MCDNV 1.5/6-G1-3.5 P26THR Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 2 Row, 1952827
- RS Stock No.:
- 856-3186
- Mfr. Part No.:
- 1952827
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€301.65
(exc. VAT)
€371.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €6.033 | €301.65 |
*price indicative
- RS Stock No.:
- 856-3186
- Mfr. Part No.:
- 1952827
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS, REACH, EF3.0, cULus, CSA | |
| Series | MCDNV 1.5/6-G1-3.5 P26THR | |
| Length | 15.2mm | |
| Depth | 16.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material LCP | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Width 22.5mm | ||
Standards/Approvals RoHS, REACH, EF3.0, cULus, CSA | ||
Series MCDNV 1.5/6-G1-3.5 P26THR | ||
Length 15.2mm | ||
Depth 16.1mm | ||
- COO (Country of Origin):
- BG
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 2, Number of positions per row: 6, number of connections: 12, product range: MCDNV 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, The pin length is 26 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: http: "Downloads".
Related links
- Phoenix Contact MCDN 1.5/ 6-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953758
- Phoenix Contact MCDNV 1.5/6-G1-3.5 P14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953046
- Phoenix Contact MCDN 1.5/12-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953813
- Phoenix Contact MCDN 1.5/11-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953800
- Phoenix Contact MCDN 1.5/13-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953826
- Phoenix Contact MCDN 1.5/ 6-G1-3.5 P14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953952
- Phoenix Contact DMC 1.5/ 6-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1818478
- Phoenix Contact DMCV 1.5/ 6-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1818614
