Phoenix Contact PP-H 1.5/S/1-R RD Series Pluggable Terminal Block, 1-Contact, 3.5 mm Pitch, 1 Row, 3212695
- RS Stock No.:
- 856-9576
- Mfr. Part No.:
- 3212695
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€86.45
(exc. VAT)
€106.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.729 | €86.45 |
*price indicative
- RS Stock No.:
- 856-9576
- Mfr. Part No.:
- 3212695
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Red | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Series | PP-H 1.5/S/1-R RD | |
| Depth | 31.3mm | |
| Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Red | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Series PP-H 1.5/S/1-R RD | ||
Depth 31.3mm | ||
Length 16.5mm | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PP-H 1.5/S/1-R BU Series Pluggable Terminal Block 3.5 mm Pitch 3212727
- Phoenix Contact PP-H 1.5/S/1-M RD Series Pluggable Terminal Block, 17.5A
- Phoenix Contact PP-H 1.5/S/1-M Series Pluggable Terminal Block 3.5 mm Pitch 3212688
- Phoenix Contact PP-H 1.5/S/1 BU Series Pluggable Terminal Block 3.5 mm Pitch 3212497
- Phoenix Contact PP-H 1.5/S/1-L GNYE Series Pluggable Terminal Block 3.5 mm Pitch 3212675
- Phoenix Contact PP-H 1.5/S/1-M BK Series Pluggable Terminal Block 3.5 mm Pitch 3212694
- Phoenix Contact PP-H 1.5/S/1-L BU Series Pluggable Terminal Block 3.5 mm Pitch 3212662
- Phoenix Contact PP-H 1.5/S/1-M GNYE Series Pluggable Terminal Block 3.5 mm Pitch 3212701
