Phoenix Contact UP 6/1-L Series Pluggable Terminal Block, 1-Contact, 8.2 mm Pitch, 3060733
- RS Stock No.:
- 856-9995
- Mfr. Part No.:
- 3060733
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€178.75
(exc. VAT)
€219.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.575 | €178.75 |
*price indicative
- RS Stock No.:
- 856-9995
- Mfr. Part No.:
- 3060733
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 8.2mm | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 6mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 8.2mm | |
| Depth | 42.7mm | |
| Series | UP 6/1-L | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 8.2mm | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 6mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 8.2mm | ||
Depth 42.7mm | ||
Series UP 6/1-L | ||
Length 21mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact Terminal Plugs
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact UP 6/1-L BU Series Pluggable Terminal Block 8.2 mm Pitch, 3060746
- Phoenix Contact PPC 6/1-L Series Pluggable Terminal Block 8.2 mm Pitch 3000690
- Phoenix Contact UP 6/1 BU Series Pluggable Terminal Block 8.2 mm Pitch, 3060717
- Phoenix Contact UP 6/1 Series Pluggable Terminal Block 8.2 mm Pitch 3060610
- Phoenix Contact UP 6/1-M Series Pluggable Terminal Block 8.2 mm Pitch 3060762
- Phoenix Contact UP 6/1-R Series Pluggable Terminal Block 8.2 mm Pitch 3060791
- Phoenix Contact UP 6/1-M GNYE Series Pluggable Terminal Block 8.2 mm Pitch, 3060788
- Phoenix Contact UP 6/1-R GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3060814
