Phoenix Contact PP-H 4/13 Series Pluggable Terminal Block, 13-Contact, 6.2 mm Pitch, 1 Row, 3212087

Subtotal (1 box of 10 units)*

€352.21

(exc. VAT)

€433.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€35.221€352.21

*price indicative

RS Stock No.:
857-0908
Mfr. Part No.:
3212087
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

13

Pitch

6.2mm

Number of Rows

1

Current

32A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

6mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

800V

Standards/Approvals

RoHS

Length

21mm

Depth

42.3mm

Width

80.6mm

Series

PP-H 4/13

COO (Country of Origin):
PL

PP-H Series Push-In Combination Plugs


PP-H Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy