Phoenix Contact, 8.2 mm Pitch, UP 6/ 9, 9 Way, Pluggable Terminal Block, Plug, Screw Termination, 3060694
- RS Stock No.:
- 857-0948
- Mfr. Part No.:
- 3060694
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-0948
- Mfr. Part No.:
- 3060694
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 9 | |
| Pitch | 8.2 mm | |
| Series | UP 6/ 9 | |
| Termination Method | Screw | |
| Current Rating | 41A | |
| Voltage Rating | 1 kV | |
| Colour | Grey | |
| Wire Size | 0.2 → 6 mm² | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 9 | ||
Pitch 8.2 mm | ||
Series UP 6/ 9 | ||
Termination Method Screw | ||
Current Rating 41A | ||
Voltage Rating 1 kV | ||
Colour Grey | ||
Wire Size 0.2 → 6 mm² | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact GMSTB Pluggable Terminal Block Cable Mount 1766958
- TE Connectivity 9 Way Plug Screw Down Termination, 1986371-9
- Phoenix Contact PPC 6/9 Receptacle 3000701
- Phoenix Contact PP-H 6/9 Series Pluggable Terminal Block 8.2 mm Pitch 3061648
- Wurth Elektronik 351 Plug Screw Termination,
- RS PRO 2 Way Pluggable Terminal Block Panel Mount, Screw Termination
- Weidmuller BL 5.08 Pluggable Terminal Block Cable Mount 1526410000
- Wurth Elektronik 351 Plug Screw Termination,
