Phoenix Contact, 8.2 mm Pitch, PPC 6/9, Pluggable Terminal Block, Receptacle, Push In Termination, 3000701

Stock information currently inaccessible
RS Stock No.:
857-0992
Mfr. Part No.:
3000701
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Receptacle

Pitch

8.2 mm

Series

PPC 6/9

Termination Method

Push In

Current Rating

41A

Voltage Rating

1 kV

Colour

Grey

Material

PA

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy