Phoenix Contact PP-H 2.5/4 (1GNYE/3GY) Series Pluggable Terminal Block, 4-Contact, 5.2 mm Pitch, 1 Row, 3209896
- RS Stock No.:
- 857-1103
- Mfr. Part No.:
- 3209896
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€238.15
(exc. VAT)
€292.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.763 | €238.15 |
*price indicative
- RS Stock No.:
- 857-1103
- Mfr. Part No.:
- 3209896
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Width | 20.8mm | |
| Depth | 40.2mm | |
| Standards/Approvals | RoHS | |
| Length | 15.8mm | |
| Series | PP-H 2.5/4 (1GNYE/3GY) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.2mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Width 20.8mm | ||
Depth 40.2mm | ||
Standards/Approvals RoHS | ||
Length 15.8mm | ||
Series PP-H 2.5/4 (1GNYE/3GY) | ||
- COO (Country of Origin):
- PL
Plug, nom. voltage: 500 V, nominal current: 24 A, connection method: Push-in connection, number of connections: 4, number of positions: 4, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 20.8 mm, height: 40.2 mm, color: gray, mounting type: Plug-in mounting
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Related links
- Phoenix Contact PP-H 2.5/4 Series Pluggable Terminal Block 5.2 mm Pitch 3209895
- Phoenix Contact PP-H 2.5/6 Series Pluggable Terminal Block 5.2 mm Pitch 3209918
- Phoenix Contact PP-H 2.5/1 Series Pluggable Terminal Block 5.2 mm Pitch 3209866
- Phoenix Contact PP-H 2.5/24 Series Pluggable Terminal Block 5.2 mm Pitch 3061897
- Phoenix Contact PP-H 2.5/2 Series Pluggable Terminal Block 5.2 mm Pitch 3209879
- Phoenix Contact PP-H 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch 3210091
- Phoenix Contact PP-H 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch 3210062
- Phoenix Contact PP-H 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch 3210127
